Bulgin PXP7012/02P/ST 7000 Series Buccaneer 2 Pole Panel Mount Plug

Image Representative of Range

Bulgin PXP7012/02P/ST 7000 Series Buccaneer 2 Pole Panel Mount Plug

MPN
PXP7012/02P/ST
Brand
Bulgin
EAN-13
2050005358222
Order Code
02-2367
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.73
10+ £15.33
50+ £14.54
100+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bulgin PXP7012/02P/ST is a sealed circular panel mount connector from the 7000 Series Buccaneer range, designed to provide secure power connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing, ensuring reliable performance where protection against dust and water ingress is essential.

This connector features 2 plug contacts with screw terminal termination and is designed for front panel mounting applications. The quick-lock coupling mechanism provides secure mating with positive feedback, helping ensure correct connection and environmental sealing. It mates with compatible PXP7010 flex cable and PXP7011 inline cable connectors.

Its robust thermoplastic construction, high ingress protection ratings and 25A current capacity make it suitable for power distribution and equipment interconnections in harsh operating environments.


Features

  • 7000 Series Buccaneer panel mount connector
  • 2 plug contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Screw terminal contact termination
  • Front panel mounting design with single-hole fixing
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7010 and PXP7011 mating connectors

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 25A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >10kV

Mechanical & Environmental

  • Connector type: Panel mount connector
  • Contact type: Plug
  • Termination: Screw terminal
  • Mounting style: Front panel mount, single-hole fixing
  • Operating temperature: -40°C to +120°C
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Industrial power distribution
  • Control panels and electrical enclosures
  • Outdoor electrical equipment
  • Marine electrical systems
  • Control and automation equipment
  • Power supplies and equipment interfaces
  • Harsh-environment panel-mounted power connections
Type Plug, mount
Number of Contacts 2
Connector Size 42 mm dia
Gender Plug
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Mounting Hole Diameter 30mm
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 600V
Number of pins 2
Number of Ways 2
Seal Bayonet
Series Buccaneer 7000
Termination Screws
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot