Bulgin PXP7011/02S/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Socket

Image Representative of Range

Bulgin PXP7011/02S/ST/1113 7000 Series Buccaneer 2 Pole Inline Cable Socket

MPN
PXP7011/02S/ST/1113
Brand
Bulgin
EAN-13
2050005356655
Order Code
02-2361
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £21.44
10+ £21.31
50+ £20.43
100+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Bulgin PXP7011/02S/ST/1113 is a sealed circular inline cable connector from the 7000 Series Buccaneer range, designed to provide secure power connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing, ensuring reliable operation where protection against dust and water ingress is essential.

This connector features 2 socket contacts with screw terminal termination and is supplied with a yellow cable gland assembly suitable for cable diameters from 11mm to 13mm. The quick-lock coupling mechanism provides secure mating with positive feedback, helping ensure correct connection and environmental sealing.

Its robust thermoplastic construction, high ingress protection ratings and 25A current capacity make it suitable for power distribution and equipment interconnections in harsh operating environments.


Features

  • 7000 Series Buccaneer inline cable connector
  • 2 socket contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Screw terminal contact termination
  • Supplied with 11mm to 13mm cable gland set (colour coded yellow)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7010 flex cable connectors

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 25A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >10kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Contact type: Socket
  • Termination: Screw terminal
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 11.0mm to 13.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 100N
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Industrial power distribution
  • Outdoor electrical equipment
  • Marine electrical systems
  • Control and automation equipment
  • Power supplies and control panels
  • Equipment interconnections in harsh environments
  • Instrumentation and monitoring systems
Type Connector, straight
Number of Contacts 2
Connector Size 42 mm dia
Cable Diameter 11 - 13mm
Cable Ø up to 11mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 600V
Number of pins 2
Number of Ways 2
Seal Bayonet
Series Buccaneer 7000
Termination Screws
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot