Bulgin PXP7011/06S/ST/0709 7000 Series Buccaneer 6 Pole Inline Cable Socket

Image Representative of Range

Bulgin PXP7011/06S/ST/0709 7000 Series Buccaneer 6 Pole Inline Cable Socket

MPN
PXP7011/06S/ST/0709
Brand
Bulgin
EAN-13
2050005357423
Order Code
02-2364
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £21.38
10+ £19.69
50+ £19.57
100+ £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bulgin PXP7011/06S/ST/0709 is a sealed circular inline cable connector from the 7000 Series Buccaneer range, designed to provide secure power and signal connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing, ensuring reliable operation where protection against dust and water ingress is essential.

This connector features 6 socket contacts with screw terminal termination and is supplied with a white cable gland assembly suitable for cable diameters from 7mm to 9mm. The quick-lock coupling mechanism provides secure mating with positive feedback, helping ensure correct connection and environmental sealing.

Its robust thermoplastic construction, high ingress protection ratings and 6-contact configuration make it suitable for industrial control, power distribution and signal transmission applications in harsh operating environments.


Features

  • 7000 Series Buccaneer inline cable connector
  • 6 socket contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Screw terminal contact termination
  • Supplied with 7mm to 9mm cable gland set (colour coded white)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7010 flex cable connectors

Electrical Specifications

  • Number of contacts: 6
  • Current rating: 10A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >5kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Contact type: Socket
  • Termination: Screw terminal
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 7.0mm to 9.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 80N
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Industrial power and signal distribution
  • Control and automation equipment
  • Instrumentation and monitoring systems
  • Process control systems
  • Outdoor electrical installations
  • Marine electrical systems
  • Harsh-environment power and signal interconnections
Type Connector, straight
Number of Contacts 6
Connector Size 42 mm dia
Cable Diameter 7 - 9mm
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Voltage 600V
Number of pins 6
Number of Ways 6
Seal Bayonet
Series Buccaneer 7000
Termination Screws
Total no. of pins 6

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot