Bulgin PXP7088/0713 7000 Series Buccaneer Cable Gland Pack 7mm to 13mm Cables

MPN
PXP7088/0713
Brand
Bulgin
Order Code
16-0091
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 360 in stock

The Bulgin PXP7088/0713 is a cable gland pack designed for use with 7000 Series Buccaneer power connectors. The pack contains cable glands, cages and gland nuts for flex and inline cable connector assemblies, enabling correct cable sealing and retention whilst maintaining the connector system's environmental protection performance.

This gland pack is suitable for cable diameters between 7mm and 13mm and is intended for use when configuring or replacing cable entry components on compatible 7000 Series Buccaneer connectors. The gland pack supports reliable cable management and helps preserve the sealing integrity of the connector system in harsh operating environments.

As part of the Buccaneer connector range, the PXP7088/0713 provides a practical solution for adapting connectors to accommodate larger cable diameters while maintaining the high ingress protection ratings associated with the 7000 Series.


Features

  • 7000 Series Buccaneer cable gland pack
  • Suitable for cable diameters from 7mm to 13mm
  • Includes cable glands, cages and gland nuts
  • Designed for use with flex and inline cable connector assemblies
  • Supports connector environmental sealing performance
  • Provides cable retention and strain relief functionality
  • Part of the 7000 Series Buccaneer connector range

Mechanical & Environmental

  • Accessory type: Cable gland pack
  • Compatible series: 7000 Series Buccaneer
  • Cable diameter range: 7.0mm to 13.0mm
  • Contents: Cable glands, cages and gland nuts
  • Suitable for: Flex and inline connector configurations

Applications

  • Industrial connector assemblies
  • Control and automation equipment
  • Outdoor electrical installations
  • Marine electrical systems
  • Connector maintenance and replacement
  • Cable sealing and strain relief applications
  • Harsh-environment power and signal interconnections
Content 1
Type PXP7088/0713

Reviews

Be the first to submit a review

Trustpilot