Bulgin PXM7083 7000 Series Buccaneer Sealing Cap for Metal Panel Mount Connector

Image Representative of Range

Bulgin PXM7083 7000 Series Buccaneer Sealing Cap for Metal Panel Mount Connector

MPN
PXM7083
Brand
Bulgin
EAN-13
2050005357362
Order Code
02-2300
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £31.96
10+ £29.40
50+ £27.81
100+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Bulgin PXM7083 is a sealing cap designed for use with 7000 Series Buccaneer metal panel mount connectors. It is engineered to maintain the environmental sealing performance of unmated connectors, helping protect contacts and internal components from dust, moisture and other contaminants when connections are not in use.

Designed specifically for compatibility with PXM7012 metal panel mount connectors, the sealing cap forms part of the 7000 Series Buccaneer connector system, supporting reliable operation in demanding industrial, outdoor and marine environments.

Its robust construction helps preserve connector integrity and ingress protection, making it suitable for applications where panel-mounted connectors may remain exposed while disconnected.


Features

  • 7000 Series Buccaneer sealing cap
  • Designed for use with PXM7012 metal panel mount connectors
  • Maintains environmental sealing of unmated connectors
  • Helps protect connector contacts from dust and moisture ingress
  • Supports connector reliability in harsh operating environments
  • Part of the 7000 Series Buccaneer connector system
  • Suitable for industrial, outdoor and marine applications

Mechanical & Environmental

  • Accessory type: Sealing cap
  • Compatible series: 7000 Series Buccaneer Metal Series
  • Compatible connector: PXM7012 metal panel mount connector
  • Function: Maintains IP rating of unmated connector assemblies

Applications

  • Industrial control systems
  • Control panels and electrical enclosures
  • Outdoor electrical installations
  • Marine electrical equipment
  • Automation and process control systems
  • Equipment requiring periodic disconnection
  • Harsh-environment connector protection and sealing applications
Type Protective cap
Number of Contacts N/A
Connector Size 42 mm dia
Colour Silver
Connection Angle 180°
Connector Body Material Metal
IP Rating IP68/IP69K
Series Buccaneer 7000

Reviews

Be the first to submit a review

Trustpilot