Bulgin PXP7010/32P/CR/0911 7000 Series Buccaneer 32 Pole Flex Cable Plug

Image Representative of Range

Bulgin PXP7010/32P/CR/0911 7000 Series Buccaneer 32 Pole Flex Cable Plug

MPN
PXP7010/32P/CR/0911
Brand
Bulgin
EAN-13
2050005351254
Order Code
02-2359
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £14.37 £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bulgin PXP7010/32P/CR/0911 is a sealed circular flex cable connector from the 7000 Series Buccaneer range, designed to provide secure signal and low-current multi-circuit connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing, ensuring reliable performance where protection against dust and water ingress is essential.

This connector features 32 plug contacts and is supplied with a black cable gland assembly suitable for cable diameters from 9mm to 11mm. The connector is supplied without contacts fitted, allowing compatible crimp or solder contacts to be selected separately to meet application requirements.

Its robust thermoplastic construction, high ingress protection ratings and high-density contact arrangement make it ideal for instrumentation, control and signal transmission applications where multiple circuits must be connected within a compact connector format.


Features

  • 7000 Series Buccaneer flex cable connector
  • 32 plug contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Compatible with crimp or solder contacts (contacts supplied separately)
  • Supplied with 9mm to 11mm cable gland set (colour coded black)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Gold-plated 3A contacts available within the connector system
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7011 and PXP7012 mating connectors

Electrical Specifications

  • Number of contacts: 32
  • Current rating: 3A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >5kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact type: Plug
  • Contact termination: Crimp or solder contacts required
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 9.0mm to 11.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 100N
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Instrumentation and monitoring systems
  • Industrial control systems
  • Automation and process control equipment
  • Data acquisition systems
  • Multi-channel signal transmission applications
  • Marine electrical and communication systems
  • Harsh-environment multi-circuit interconnections
Type Plug, straight
Number of Contacts 2
Connector Size 42 mm dia
Gender Plug
Cable Diameter 9 - 11mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 600V
Number of pins 32
Number of Ways 32
Seal Bayonet
Series Buccaneer 7000
Termination Crimp
Total no. of pins 32

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot