Bulgin PXP7010/10S/CR/0911 7000 Series Buccaneer 10 Pole Flex Cable Socket

Image Representative of Range

Bulgin PXP7010/10S/CR/0911 7000 Series Buccaneer 10 Pole Flex Cable Socket

MPN
PXP7010/10S/CR/0911
Brand
Bulgin
EAN-13
2050005358154
Order Code
02-2358
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.98
10+ £11.03
50+ £10.40
100+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bulgin PXP7010/10S/CR/0911 is a sealed circular flex cable connector from the 7000 Series Buccaneer range, designed to provide secure power and signal connections in demanding industrial, outdoor and marine environments. The connector combines a rapid quarter-turn locking mechanism with proven environmental sealing, making it suitable for applications where protection against dust and water ingress is essential.

This connector features 10 socket contacts and is supplied with a black cable gland assembly suitable for cable diameters from 9mm to 11mm. The connector is supplied without contacts fitted, allowing the use of compatible crimp or solder contacts to suit application requirements.

Its robust thermoplastic construction, high ingress protection ratings and compact multi-contact design make it ideal for control, instrumentation and signal interconnection applications in harsh operating environments.


Features

  • 7000 Series Buccaneer flex cable connector
  • 10 socket contacts
  • Quarter-turn rapid locking mechanism for secure mating
  • Positive locking indication for reliable assembly
  • Compatible with crimp or solder contacts (contacts supplied separately)
  • Supplied with 9mm to 11mm cable gland set (colour coded black)
  • IP66 rated when mated
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Scoop-proof contacts help prevent damage during mating
  • Flame-retardant thermoplastic housing (UL94 V-0)
  • UV-stable and halogen-free construction
  • Compatible with PXP7011 and PXP7012 mating connectors

Electrical Specifications

  • Number of contacts: 10
  • Current rating: 10A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: >5kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact type: Socket
  • Contact termination: Crimp or solder contacts required
  • Operating temperature: -40°C to +120°C
  • Cable acceptance: 9.0mm to 11.0mm
  • Environmental protection: IP66, IP68 and IP69K
  • Locking mechanism: Quarter-turn rapid locking
  • Cable retention force: 100N
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: PC/PBT thermoplastic
  • Housing colour: Grey
  • Flammability rating: UL94 V-0
  • UV resistant: ISO 4892 Part 3 Cycle 1 (QUV)
  • Halogen free: Yes

Applications

  • Industrial control systems
  • Automation and process control equipment
  • Instrumentation and monitoring systems
  • Data acquisition and signal transmission systems
  • Marine electrical systems
  • Outdoor equipment and enclosures
  • Harsh-environment multi-contact interconnections
Type Connector, straight
Number of Contacts 10
Connector Size 42 mm dia
Cable Diameter 9 - 11mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Number of pins 10
Number of Ways 10
Seal Bayonet
Series Buccaneer 7000
Termination Crimp
Total no. of pins 10

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot