Bosch 2608600007 Expert Metal Grinding Disc 115mm Safe Durable Steel |
01-8828
|
|
Despatched within 4 working days - 16 in stock
|
3+ £1.65
Price per unit Ex VAT
|
Grinding Disc |
115mm |
|
|
|
4 |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600315 Expert Metal Grinding Disc 180 mm Steel For Angle Grinders |
01-8842
|
|
Despatched within 4 working days - 12 in stock
|
2+ £2.97
Price per unit Ex VAT
|
Grinding Disc |
180mm |
|
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600379 Expert Metal Grinding Disc 180mm Durable Safe Steel |
01-8845
|
|
Despatched within 4 working days - 18 in stock
|
1+ £3.67
Price per unit Ex VAT
|
Grinding Disc |
180mm |
1 |
|
|
8 |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600386 Expert Grinding Disc 230mm Steel Long Life & Safety |
01-8847
|
|
Despatched within 4 working days - 15 in stock
|
1+ £5.30
Price per unit Ex VAT
|
Grinding Disc |
230mm |
1 |
Multicolour |
|
8 |
Metal |
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600538 Expert Grinding Disc 180mm Steel For Metal Safety |
01-8851
|
|
Despatched within 4 working days - 4 in stock
|
2+ £3.02
Price per unit Ex VAT
|
Grinding Disc |
180mm |
|
|
|
4.80mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600539 Expert for Inox Grinding Disc 115mm Safe Durable Steel |
01-8852
|
|
Despatched within 4 working days - 8 in stock
|
3+ £2.18
Price per unit Ex VAT
|
Grinding Disc |
115mm |
|
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600540 Expert Inox Grinding Disc 180mm Angle Grinder Use |
01-8853
|
|
Despatched within 4 working days - 14 in stock
|
1+ £4.34
Price per unit Ex VAT
|
Grinding Disc |
180mm |
|
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608600541 Expert Grinding Disc 230mm Inox Steel Angle Grinder |
01-8854
|
|
Despatched within 4 working days - 5 in stock
|
1+ £6.45
Price per unit Ex VAT
|
Cutting Discs |
230mm |
|
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608602489 Expert Inox Grinding Disc 150mm Steel 1piece High Safety |
01-8898
|
|
Despatched within 4 working days - 8 in stock
|
2+ £4.00
Price per unit Ex VAT
|
Cutting Discs |
150mm |
1 |
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608603181 Grinding Disc 115mm Metal Aluminium Oxide Durable Safety |
01-8923
|
|
Despatched within 4 working days - 60 in stock
|
5+ £1.15
Price per unit Ex VAT
|
Grinding Disc |
115mm |
|
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608603182 Grinding Disc 125mm For Metal Safe EN12413 1piece |
01-8924
|
|
Despatched within 4 working days - 314 in stock
|
5+ £1.28
Price per unit Ex VAT
|
Grinding Disc |
125mm |
1 |
|
|
6mm |
|
|
|
22.23mm |
Steel |
#####gekröpft |
Bosch 2608603184 Grinding Disc 230 mm Steel For Metal Angle Grinders |
01-8925
|
|
Despatched within 4 working days - 35 in stock
|
2+ £3.05
Price per unit Ex VAT
|
Grinding Disc |
230mm |
1 |
|
Yes |
6mm |
|
Round |
Metal |
22.23mm |
Steel |
#####gekröpft |