Bosch 2608600539 Expert for Inox Grinding Disc 115mm Safe Durable Steel

MPN
2608600539
Brand
Bosch
EAN-13
3165140218610
Order Code
01-8852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.18
10+ £2.04
50+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bosch manufactures the 2608600539 grinding disc, designed for use on steel. This off-set grinding disc has a diameter of 115 mm and is used for cutting and grinding applications. It is suitable for use in metalworking projects, offering efficiency and durability.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot