Bosch 2608600007 Expert Metal Grinding Disc 115mm Safe Durable Steel

MPN
2608600007
Brand
Bosch
EAN-13
3165140056625
Order Code
01-8828
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Bosch 2608600007 is a steel off-set grinding disc with a 115 mm diameter. It is typically used for cutting and grinding metal surfaces. The disc is designed for efficient material removal and durability in heavy-duty applications.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 4

Reviews

Be the first to submit a review

Trustpilot