Bosch 2608603181 Grinding Disc 115mm Metal Aluminium Oxide Durable Safety

MPN
2608603181
Brand
Bosch
EAN-13
3165140658386
Order Code
01-8923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Bosch manufactures the 2608603181 off-set grinding disc, a durable tool designed for efficient grinding of steel. Measuring 115 mm in diameter, this disc is ideal for precision metalworking tasks. Suitable for professional use, it ensures optimal performance in industrial and construction settings.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot