Bosch 2608603182 Grinding Disc 125mm For Metal Safe EN12413 1piece

MPN
2608603182
Brand
Bosch
EAN-13
3165140658393
Order Code
01-8924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

The Bosch 2608603182 is an off-set grinding disc. With a diameter of 125 mm, it is designed for efficient cutting and grinding of steel materials. It is ideal for professional use in construction and metalworking applications.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot