Bosch 2608602489 Expert Inox Grinding Disc 150mm Steel 1piece High Safety

MPN
2608602489
Brand
Bosch
EAN-13
3165140523059
Order Code
01-8898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.00
10+ £3.73
50+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Bosch 2608602489 grinding disc is an off-set cutting disc with a diameter of 150 mm designed for steel applications. This durable and robust disc is optimal for metalworking tasks such as grinding and cutting steel surfaces. Typically used in industrial and construction settings, it provides precise and efficient material removal.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot