Bosch 2608600379 Expert Metal Grinding Disc 180mm Durable Safe Steel

MPN
2608600379
Brand
Bosch
EAN-13
3165140181686
Order Code
01-8845
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.67
10+ £3.46
50+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bosch 2608600379 is a grinding disc designed for efficient cutting and shaping of steel materials. It features a 180 mm diameter and offers off-set grinding capabilities for enhanced precision and control. This single-piece disc is ideal for professional and industrial applications where robust material removal is required.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 8

Reviews

Be the first to submit a review

Trustpilot