Bosch 2608600541 Expert Grinding Disc 230mm Inox Steel Angle Grinder

MPN
2608600541
Brand
Bosch
EAN-13
3165140218634
Order Code
01-8854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608600541 is an off-set grinding disc with a diameter of 230 mm. This steel cutting disc is durable and intended for use in metal grinding and cutting applications. It is suitable for professional and industrial use, ensuring efficient material removal on steel surfaces.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot