Bosch 2608600540 Expert Inox Grinding Disc 180mm Angle Grinder Use

MPN
2608600540
Brand
Bosch
EAN-13
3165140218627
Order Code
01-8853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.34
10+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch 2608600540 is an off-set grinding disc designed for steel applications. This 180 mm disc is ideal for efficient metal cutting and grinding tasks. Its robust construction ensures durability and precise performance in heavy-duty industrial use.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot