Bosch 2608603184 Grinding Disc 230 mm Steel For Metal Angle Grinders

MPN
2608603184
Brand
Bosch
EAN-13
3165140658416
Order Code
01-8925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Bosch 2608603184 is an off-set grinding disc measuring 230 mm, ideal for cutting and grinding tasks on steel. Renowned for its durability, it suits heavy-duty industrial and construction applications. The single-piece design ensures efficient material removal and precise results.
Type Grinding Disc
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Center hole Yes
Material Suitability Steel
Misc Attribute #####gekröpft
Shape Round
Suitable for materials Metal
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot