Bosch 2608600386 Expert Grinding Disc 230mm Steel Long Life & Safety

MPN
2608600386
Brand
Bosch
EAN-13
3165140181754
Order Code
01-8847
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch 2608600386 is a grinding disc (off-set) specifically designed for cutting steel. This 230 mm disc is suitable for heavy-duty grinding applications in metal fabrication. It provides efficient material removal and durability, making it ideal for industrial and construction use.
Type Grinding Disc
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Colour Multicolour
Material Metal
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 8

Reviews

Be the first to submit a review

Trustpilot