Bosch 2608600538 Expert Grinding Disc 180mm Steel For Metal Safety

MPN
2608600538
Brand
Bosch
EAN-13
3165140218603
Order Code
01-8851
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Bosch 2608600538 is an off-set grinding disc designed for steel applications. It features a diameter of 180 mm and is suitable for heavy-duty grinding tasks. This durable grinding disc is commonly used in construction and metalworking to efficiently shape and smooth metal surfaces.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 4.80mm

Reviews

Be the first to submit a review

Trustpilot