Bosch 2608600315 Expert Metal Grinding Disc 180 mm Steel For Angle Grinders

MPN
2608600315
Brand
Bosch
EAN-13
3165140149372
Order Code
01-8842
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Bosch 2608600315 is a grinding disc (off-set) designed for cutting tasks. With a size of 180 mm, it is suitable for working with steel materials. This disc is ideal for applications requiring precise and efficient grinding and cutting.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot