Bosch 2608600321 Expert Cutting Disc Metal 180mm Angle Grinder Use |
01-8843
|
|
Despatched within 4 working days - 56 in stock
|
3+ £1.80
Price per unit Ex VAT
|
180mm |
22.23mm |
1 |
|
|
#####gerade |
100g |
|
|
3mm |
Metal |
|
|
Cutting Discs |
Bosch 2608600394 Expert Metal Cutting Disc 125mm Diameter for Grinders |
01-8849
|
|
Despatched within 4 working days - 4 in stock
|
5+ £1.31
Price per unit Ex VAT
|
125mm |
22.23mm |
1 |
Flat centre |
Metal |
#####gerade |
|
Black |
|
2.5mm |
Metal |
|
12250 U/min |
Cutting Discs |
Bosch 2608600543 Cutting Disc 355mm Steel For Angle Grinder |
01-8856
|
|
Despatched within 4 working days - 116 in stock
|
1+ £10.36
Price per unit Ex VAT
|
35.5cm |
25.4mm |
1 |
|
Steel |
#####gerade |
520g |
|
|
29252 |
Metal |
|
|
Cutting Discs |
Bosch 2608600649 Cutting Disc Metal 300mm Angle Grinder EN12413 Certified |
01-8858
|
|
Despatched within 4 working days - 18 in stock
|
1+ £6.70
Price per unit Ex VAT
|
300mm |
22.23mm |
1 |
|
Metal |
#####gerade |
|
Grey |
|
43891 |
|
|
|
Cutting Discs |
Bosch 2608603164 Cutting Disc 115mm Metal Aluminium Oxide Angle Grinder |
01-8906
|
|
Despatched within 4 working days - 102 in stock
|
5+ £0.950
Price per unit Ex VAT
|
115mm |
22.23mm |
1 |
|
Steel |
#####gerade |
|
|
|
2.5mm |
|
|
|
Cutting Discs |
Bosch 2608603166 A30 S BF Metal Cutting Disc 125x22.23x2.5mm Angle Grinders |
01-8908
|
|
Despatched within 4 working days - 68 in stock
|
5+ £0.950
Price per unit Ex VAT
|
125mm |
22.23mm |
1 |
|
Metal |
#####gerade |
|
|
|
2.5mm |
|
|
|
Cutting Discs |
Bosch 2608603167 Cutting Disc 180mm Reliable Metal Cut EN12413 Safe |
01-8909
|
|
Despatched within 4 working days - 54 in stock
|
5+ £1.20
Price per unit Ex VAT
|
18cm |
22.23mm |
1 |
|
Steel |
#####gerade |
|
|
|
3mm |
Steel |
|
|
Cutting Discs |
Bosch 2608603168 Cutting Disc Straight 230mm A30S BF Metal 1piece 22.23mm Hole |
01-8910
|
|
Despatched within 4 working days - 255 in stock
|
3+ £2.00
Price per unit Ex VAT
|
230mm |
22.23mm |
1 |
Flat centre |
Metal |
#####gerade |
|
Black, Silver |
EN 12413 |
3mm |
Cast iron, Non-ferrous metal, Pipe, Profile, Steel |
EN 12413 |
6650 U/min |
Cutting Discs |
Bosch 2608603395 Cutting Disc 115mm Metal Cutting High Safety |
01-8927
|
|
Despatched within 4 working days - 5 in stock
|
5+ £1.05
Price per unit Ex VAT
|
115mm |
22.23mm |
|
|
Steel |
#####gerade |
|
|
|
3mm |
|
|
|
Cutting Discs |
Bosch 2608619767 Standard Metal Cutting Disc 115mm for Angle Grinders |
01-9088
|
|
Despatched within 4 working days - 86 in stock
|
10+ £0.788
Price per unit Ex VAT
|
115mm |
22.23mm |
|
|
Metal |
|
|
|
|
1mm |
|
|
|
Cutting Discs |
Bosch 2608619768 Standard Cutting Disc 125mm Metal Angle Grinders |
01-9089
|
|
Despatched within 4 working days - 1,463 in stock
|
10+ £0.865
Price per unit Ex VAT
|
125mm |
22.23mm |
|
|
Metal |
|
|
|
|
1.6mm |
|
|
|
Cutting Discs |
Bosch 2608619770 Metal Cutting Disc 230 mm Aluminium Oxide Reliable |
01-9091
|
|
Despatched within 4 working days - 48 in stock
|
3+ £1.51
Price per unit Ex VAT
|
230mm |
22.23mm |
|
|
Metal |
|
|
|
|
1mm |
|
|
|
Cutting Discs |