Bosch 2608600321 Expert Cutting Disc Metal 180mm Angle Grinder Use

MPN
2608600321
Brand
Bosch
EAN-13
3165140149433
Order Code
01-8843
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Bosch offers the cutting disc model 2608600321, designed for straight cuts with a diameter of 180 mm. This high-performance cutting disc is suitable for precise metalworking applications, ensuring efficiency and durability. It is typically used in construction and engineering projects requiring accurate metal cutting.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Misc Attribute #####gerade
Package weight 100g
Suitable for materials Metal
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot