Bosch 2608603166 A30 S BF Metal Cutting Disc 125x22.23x2.5mm Angle Grinders

MPN
2608603166
Brand
Bosch
EAN-13
3165140658256
Order Code
01-8908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Bosch A30 S BF 2608603166 cutting disc is a 125 mm metal cutting tool. It is designed for precise and efficient straight cutting, making it ideal for various metalworking applications. The pack includes one cutting disc, suitable for professional and DIY use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Metal
Misc Attribute #####gerade
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot