Bosch 2608603168 Cutting Disc Straight 230mm A30S BF Metal 1piece 22.23mm Hole

MPN
2608603168
Brand
Bosch
EAN-13
3165140658270
Order Code
01-8910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

The Bosch A30 S BF 2608603168 is a cutting disc designed for metalwork. With a straight design and a 230 mm diameter, it efficiently cuts through various metal materials. It is typically used for grinding and cutting tasks in construction and metal fabrication industries.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Certification EN 12413
Colour Black, Silver
Compatible products EN 12413
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 6650 U/min
Suitable for materials Cast iron, Non-ferrous metal, Pipe, Profile, Steel
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot