Bosch 2608619767 Standard Metal Cutting Disc 115mm for Angle Grinders

MPN
2608619767
Brand
Bosch
EAN-13
4059952631349
Order Code
01-9088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Bosch 2608619767 is a standard cutting disc for metal, designed for precise and efficient cutting applications. This straight cutting disc measures 115 mm and is ideal for tasks involving a variety of metal materials. It is typically used in industrial and DIY settings for cutting through metal with accuracy and speed.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot