Bosch 2608600543 Cutting Disc 355mm Steel For Angle Grinder

MPN
2608600543
Brand
Bosch
EAN-13
3165140218658
Order Code
01-8856
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Bosch offers the 2608600543 cutting disc, designed specifically for precise and efficient cutting of steel. This straight cutting disc measures 355 mm and is well-suited for industrial applications requiring durability and accuracy. Ideal for use in metalwork, it ensures clean and swift cuts on steel materials.
Type Cutting Discs
Diameter 35.5cm
Bore Size 25.4mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gerade
Package weight 520g
Suitable for materials Metal
Thickness 29252

Reviews

Be the first to submit a review

Trustpilot