Bosch 2608619768 Standard Cutting Disc 125mm Metal Angle Grinders

MPN
2608619768
Brand
Bosch
EAN-13
4059952631356
Order Code
01-9089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

The Bosch Standard for Metal Cutting Disc (straight) with the code 2608619768 is designed for efficient metal cutting applications. This 125 mm disc provides precision and durability, ensuring clean and fast cuts. It is ideal for use in metal workshops and construction sites.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot