Bosch 2608600649 Cutting Disc Metal 300mm Angle Grinder EN12413 Certified

MPN
2608600649
Brand
Bosch
EAN-13
3165140252829
Order Code
01-8858
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.13 £6.70
10+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Bosch 2608600649 is a high-performance cutting disc ideal for metalworking. With a straight design and a 300 mm diameter, it efficiently cuts through various metal types. Typical applications include construction, automotive repair, and metal fabrication.
Type Cutting Discs
Diameter 300mm
Bore Size 22.23mm
Quantity 1
Colour Grey
Material Suitability Metal
Misc Attribute #####gerade
Thickness 43891

Reviews

Be the first to submit a review

Trustpilot