Bosch 2608600394 Expert Metal Cutting Disc 125mm Diameter for Grinders

MPN
2608600394
Brand
Bosch
EAN-13
3165140181846
Order Code
01-8849
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Bosch A30 S BF cutting disc is designed for metal cutting applications. It features a 125 mm diameter and is intended for straight cuts. This disc is an essential tool for precise and efficient metalworking tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Black
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 12250 U/min
Suitable for materials Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot