Bosch 2608603164 Cutting Disc 115mm Metal Aluminium Oxide Angle Grinder

MPN
2608603164
Brand
Bosch
EAN-13
3165140658614
Order Code
01-8906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Bosch cutting disc is a straight disc designed for precise cutting of steel. It has a diameter of 115 mm and comes as a single piece per package. This disc is ideal for use in metalworking applications where clean, accurate cuts are required.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gerade
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot