Bosch 2608619770 Metal Cutting Disc 230 mm Aluminium Oxide Reliable

MPN
2608619770
Brand
Bosch
EAN-13
4059952631370
Order Code
01-9091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Bosch offers the Standard for Metal cutting disc 2608619770, designed for effective cutting of metal materials. This 230 mm straight disc provides precision performance for tasks such as cutting sheet metal, pipes, and profiles. Ideal for professional and DIY metalworking applications, it ensures durability and accuracy.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot