Bosch 2608603395 Cutting Disc 115mm Metal Cutting High Safety

MPN
2608603395
Brand
Bosch
EAN-13
3165140706872
Order Code
01-8927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Bosch produces the 2608603395 cutting disc, designed specifically for efficient cutting of steel. This straight cutting disc measures 115 mm and is ideal for precision tasks requiring durability and strength. Typical applications include metal fabrication, construction work, and general steel cutting projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot