Bosch 2608603167 Cutting Disc 180mm Reliable Metal Cut EN12413 Safe

MPN
2608603167
Brand
Bosch
EAN-13
3165140658263
Order Code
01-8909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Bosch manufactured this cutting disc, model number 2608603167. It is 180 mm in diameter and is designed for steel applications. This straight cutting disc is ideal for precise, straight cuts in various steel materials.
Type Cutting Discs
Diameter 18cm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Steel
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot