BACO 100641-BU L21AD06 Kill Switch Chrome-Plated Blue Front Ring 1 piece |
11-3846
|
|
Despatched within 4 working days - 68 in stock
|
1+ £7.35
Price per unit Ex VAT
|
Momentary |
N/A |
40mm |
N/A |
|
|
(Ø x H) 40 mm x 22 mm |
|
Blue |
22mm |
IP69K |
None |
L21AD06 |
None |
22.3mm |
|
|
|
Kill switch |
External contact |
BACO 100641-GN L22EM20 Kill Switch Mushroom Head Green 40mm |
11-3847
|
|
|
1+ £10.24
Price per unit Ex VAT
|
Latch |
N/A |
40mm |
N/A |
LED (monochrome) |
40mm |
(Ø x H) 40 mm x 25.7 mm |
Green |
Green |
25.7mm |
IP69K |
Area illumination |
|
None |
22.3mm |
Unlocking by pressing turn |
L22EM20 |
Turn |
Kill switch |
External contact |
BACO 100948 T11AD01 Kill Switch Red Chrome-Plated Glossy Front Ring |
11-3853
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.62
Price per unit Ex VAT
|
Momentary |
N/A |
40mm |
N/A |
|
|
(Ø x H) 40 mm x 26.5 mm |
|
Red |
26.5mm |
IP65 |
None |
T11AD01 |
None |
30.5mm |
|
|
|
Kill switch |
External contact |
BACO 223835 L21AD02 Kill Switch Green PVC Ring Chrome-Plated 1 piece |
11-3866
|
|
Despatched within 4 working days - 14 in stock
|
1+ £8.66
Price per unit Ex VAT
|
Momentary |
N/A |
40mm |
N/A |
|
|
(Ø x H) 40 mm x 22 mm |
|
Green |
22mm |
IP69K |
None |
L21AD02 |
None |
22.3mm |
|
|
|
Kill switch |
External contact |
BACO 223837 L21AD04 Kill Switch Yellow Front Ring (PVC) Chrome 1 piece |
11-3867
|
|
Despatched within 4 working days - 18 in stock
|
1+ £6.75
Price per unit Ex VAT
|
Momentary |
N/A |
40mm |
N/A |
|
|
(Ø x H) 40 mm x 22 mm |
|
Yellow |
22mm |
IP69K |
None |
L21AD04 |
None |
22.3mm |
|
|
|
Kill switch |
External contact |
BACO 224091 L22EM10 Unlock by Pressing Turn Red Indicator |
11-3879
|
|
|
1+ £11.65
Price per unit Ex VAT
|
Latch |
N/A |
40mm |
|
LED (monochrome) |
40mm |
(Ø x H) 40 mm x 25.7 mm |
Red |
Red |
25.7mm |
IP69K |
Area illumination |
|
None |
22.3mm |
Unlocking by pressing turn |
L22EM10 |
Turn |
Kill switch |
External contact |
BACO BAL21AC02 Kill Switch Green Chrome PVC Front Ring 1 piece |
11-4029
|
|
|
1+ £6.85
Price per unit Ex VAT
|
Momentary |
N/A |
32mm |
N/A |
|
|
(Ø x H) 32 mm x 22 mm |
|
Green |
22mm |
IP69K |
None |
L21AC02 |
None |
22.3mm |
|
|
|
Kill switch |
External contact |
BACO BAL21AC03 Kill Switch Chrome-Plated Black PVC Front Ring |
11-4031
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.85
Price per unit Ex VAT
|
Momentary |
N/A |
32mm |
N/A |
|
|
(Ø x H) 32 mm x 22 mm |
|
Black |
22mm |
IP69K |
None |
L21AC03 |
None |
22.3mm |
|
|
|
Kill switch |
External contact |
BACO BAL21AL10 Kill Switch Red PVC Chrome-Plated Front Ring 1 piece |
11-4126
|
|
Despatched within 4 working days - 1 in stock
|
1+ £6.99
Price per unit Ex VAT
|
Momentary |
N/A |
32mm |
N/A |
LED (monochrome) |
|
(Ø x H) 32 mm x 22 mm |
Red |
Red |
22mm |
IP69K |
Area illumination |
L21AL10 |
None |
22.3mm |
|
|
|
Kill switch |
External contact |
BACO L22DD01 Indicator Light Red |
11-4152
|
|
Despatched within 4 working days - 1 in stock
|
1+ £11.55
Price per unit Ex VAT
|
Latch |
|
40mm |
|
|
40mm |
(Ø x H) 40 mm x 38.5 mm |
|
Red |
38.5mm |
IP69K |
None |
L22DD01 |
0/I |
22.3mm |
|
|
Pull |
Kill switch |
External contact |
BACO L22EC01 Red Indicator Light Durable Easy Installation |
11-4157
|
|
Despatched within 4 working days - 46 in stock
|
1+ £10.50
Price per unit Ex VAT
|
Latch |
|
32mm |
|
|
32mm |
(Ø x H) 32 mm x 25.7 mm |
|
Red |
25.7mm |
IP69K |
None |
L22EC01 |
Arrow symbol |
22.3mm |
|
|
Turn |
Kill switch |
External contact |
BACO BAL22EL10 Red Indicator Light Durable Design |
11-4159
|
|
Despatched within 4 working days - 32 in stock
|
1+ £10.03
Price per unit Ex VAT
|
Latch |
|
32mm |
|
LED (monochrome) |
32mm |
(Ø x H) 32 mm x 25.7 mm |
Red |
Red |
25.7mm |
IP69K |
Backlit icons |
L22EL10 |
Arrow symbol |
22.3mm |
|
|
Turn |
Kill switch |
External contact |