BACO 224091 L22EM10 Unlock by Pressing Turn Red Indicator

BACO 224091 L22EM10 Unlock by Pressing Turn Red Indicator

MPN
224091
Brand
BACO
EAN-13
2050001444240
Order Code
11-3879
Country of Origin
France

Discontinued


BACO manufactures the 224091 L22EM10, a red kill switch featuring unlocking by a pressing turn mechanism. It is designed for safety applications and emergency stop functions. Ideal for industrial settings, it ensures quick and reliable deactivation of machinery.
Type Kill switch
Switch Function Latch
Voltage Rating N/A
(Ø) 40mm
Bulb Type LED (monochrome)
Button Ø 40mm
Colour Red
Connection External contact
Dim (Ø x H) 40 mm x 25.7 mm
Factory colour Red
Height 25.7mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute 1 Unlocking by pressing turn
Misc Attribute 2 L22EM10
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Turn

Trustpilot