BACO BAL22EL10 Red Indicator Light Durable Design

Image Representative of Range

BACO BAL22EL10 Red Indicator Light Durable Design

MPN
BAL22EL10
Brand
BACO
EAN-13
2050001444219
Order Code
11-4159
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Baco manufactures the BAL22EL10 L22EL10, a red kill switch. This switch is designed for safety applications, providing a reliable means to quickly disconnect power. It is commonly used in emergency stop functions in industrial and machinery settings.
Type Kill switch
Switch Function Latch
(Ø) 32mm
Bulb Type LED (monochrome)
Button Ø 32mm
Colour Red
Connection External contact
Dim (Ø x H) 32 mm x 25.7 mm
Factory colour Red
Height 25.7mm
IP Rating IP69K
Lighting Type Backlit icons
Misc Attribute L22EL10
Print motif Arrow symbol
Recess Diameter 22.3mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot