BACO L22DD01 Indicator Light Red

Image Representative of Range

BACO L22DD01 Indicator Light Red

MPN
BAL22DD01
Brand
BACO
EAN-13
2050001444127
Order Code
11-4152
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Baco's Kill Switch, model BAL22DD01 L22DD01, is distinguished by its red colour, enhancing visibility and safety. This switch is highly durable and designed for emergency power-off applications. It's commonly used in industrial settings to ensure immediate machinery shutdown.
Type Kill switch
Switch Function Latch
(Ø) 40mm
Button Ø 40mm
Connection External contact
Dim (Ø x H) 40 mm x 38.5 mm
Factory colour Red
Height 38.5mm
IP Rating IP69K
Lighting Type None
Misc Attribute L22DD01
Print motif 0/I
Recess Diameter 22.3mm
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot