BACO 100641-BU L21AD06 Kill Switch Chrome-Plated Blue Front Ring 1 piece

MPN
100641-BU
Brand
BACO
EAN-13
2050001687920
Order Code
11-3846
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Manufactured by BACO, the part number 100641-BU L21AD06 is a kill switch featuring a front ring made from chrome-plated blue PVC. The switch is designed to provide an easily identifiable emergency stop option with its distinctive colour and robust construction. It is typically used in industrial settings to ensure machinery can be quickly and safely deactivated in an emergency.
Type Kill switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 40mm
Connection External contact
Dim (Ø x H) 40 mm x 22 mm
Factory colour Blue
Height 22mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21AD06
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot