BACO L22EC01 Red Indicator Light Durable Easy Installation

MPN
BAL22EC01
Brand
BACO
EAN-13
2050001444158
Order Code
11-4157
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

BACO's BAL22EC01 L22EC01 Red is a reliable kill switch suitable for emergency stop applications. Its durable construction ensures enhanced safety and performance. Commonly used in industrial settings, it provides a quick and effective means to halt machinery in emergencies.
Type Kill switch
Switch Function Latch
(Ø) 32mm
Button Ø 32mm
Connection External contact
Dim (Ø x H) 32 mm x 25.7 mm
Factory colour Red
Height 25.7mm
IP Rating IP69K
Lighting Type None
Misc Attribute L22EC01
Print motif Arrow symbol
Recess Diameter 22.3mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot