BACO 223835 L21AD02 Kill Switch Green PVC Ring Chrome-Plated 1 piece

MPN
223835
Brand
BACO
EAN-13
2050001687906
Order Code
11-3866
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BACO manufactures the 223835 L21AD02 kill switch, featuring a chrome-plated green front ring made of PVC. This component is designed to provide a clear visual indication for emergency stops or power disconnections in machinery and equipment. It is typically used in industrial settings as a safety mechanism to quickly cut off power.
Type Kill switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 40mm
Connection External contact
Dim (Ø x H) 40 mm x 22 mm
Factory colour Green
Height 22mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21AD02
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot