BACO BAL21AC03 Kill Switch Chrome-Plated Black PVC Front Ring

Image Representative of Range

BACO BAL21AC03 Kill Switch Chrome-Plated Black PVC Front Ring

MPN
BAL21AC03
Brand
BACO
EAN-13
2050001443519
Order Code
11-4031
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by BACO, the BACO BAL21AC03 L21AC03 kill switch features a chrome-plated black front ring made of PVC. This switch is ideal for electrical control panels where quick and effective disconnection of power is required for safety. Typically used in industrial environments, it ensures rapid shutdown in emergencies.
Type Kill switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 32mm
Connection External contact
Dim (Ø x H) 32 mm x 22 mm
Factory colour Black
Height 22mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21AC03
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot