BACO 100641-GN L22EM20 Kill Switch Mushroom Head Green 40mm

MPN
100641-GN
Brand
BACO
EAN-13
2050001688194
Order Code
11-3847
Country of Origin
France
View Full Product Range (12)

Discontinued


Manufactured by Baco, the 100641-GN L22EM20 is a black and green kill switch with a PVC front ring and a turn mechanism. This mushroom head illuminated switch has a 40mm diameter for easy emergency access. It is typically used in machinery to safely disconnect power in case of an emergency.
Type Kill switch
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 40mm
Bulb Type LED (monochrome)
Button Ø 40mm
Colour Green
Connection External contact
Dim (Ø x H) 40 mm x 25.7 mm
Factory colour Green
Height 25.7mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute 1 Unlocking by pressing turn
Misc Attribute 2 L22EM20
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Turn

Trustpilot