BACO 223837 L21AD04 Kill Switch Yellow Front Ring (PVC) Chrome 1 piece

MPN
223837
Brand
BACO
EAN-13
2050001687913
Order Code
11-3867
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The BACO 223837 L21AD04 is a yellow, chrome-plated kill switch front ring made of PVC. Manufactured by BACO, this component is designed for emergency stop applications in industrial settings. Its durable construction and distinct colour ensure visibility and reliability in critical situations.
Type Kill switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 40mm
Connection External contact
Dim (Ø x H) 40 mm x 22 mm
Factory colour Yellow
Height 22mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21AD04
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot