BACO BAL21AC02 Kill Switch Green Chrome PVC Front Ring 1 piece

BACO BAL21AC02 Kill Switch Green Chrome PVC Front Ring 1 piece

Order Code:

11-4029

Brand: BACO MPN: BAL21AC02 EAN-13: 2050001443502

Discontinued


BACO manufactures the BAL21AC02 L21AC02 kill switch with a chrome-plated PVC front ring. The green switch is designed for high visibility and safety applications. It is typically used to quickly cut off power in emergency situations.
Type Kill switch
Switch Function Momentary
(Ø) 32mm
Connection External contact
Dim (Ø x H) 32 mm x 22 mm
Factory colour Green
Height 22mm
IP Rating IP69K
Lighting type None
Misc Attribute L21AC02
Print motif None
Recess diameter 22.3mm

Trustpilot