BACO BAL21AL10 Kill Switch Red PVC Chrome-Plated Front Ring 1 piece

Image Representative of Range

BACO BAL21AL10 Kill Switch Red PVC Chrome-Plated Front Ring 1 piece

MPN
BAL21AL10
Brand
BACO
EAN-13
2050001441089
Order Code
11-4126
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BACO BAL21AL10 L21AL10 is a kill switch featuring a chrome-plated PVC front ring in red. It is typically used in emergency stop applications to quickly cut power in industrial settings. BACO, the manufacturer, is known for producing reliable and robust control equipment.
Type Kill switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 32mm
Bulb Type LED (monochrome)
Colour Red
Connection External contact
Dim (Ø x H) 32 mm x 22 mm
Factory colour Red
Height 22mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21AL10
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot