BACO 100948 T11AD01 Kill Switch Red Chrome-Plated Glossy Front Ring

MPN
100948
Brand
BACO
EAN-13
2050001761712
Order Code
11-3853
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BACO manufactures the 100948 T11AD01 kill switch front ring, which is made from PVC and features a glossy, chrome-plated finish in red. This component is typically used in industrial applications as part of an emergency shutdown mechanism to enhance safety controls. The product is supplied as a single unit, offering reliability and visibility with its distinctive design.
Type Kill switch
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 40mm
Connection External contact
Dim (Ø x H) 40 mm x 26.5 mm
Factory colour Red
Height 26.5mm
IP Rating IP65
Lighting Type None
Misc Attribute T11AD01
Print motif None
Recess Diameter 30.5mm

Reviews

Be the first to submit a review

Trustpilot