Ansmann 1600-0137 Future Multi 3in1 LED Torch 180lm Battery-Powered |
01-2331
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £22.07
Price per unit Ex VAT
|
33mm |
LED (monochrome) |
|
(Ø x H) 33 mm x 12.500 cm |
Black |
130m |
12.500cm |
11m |
IP54 |
|
125mm |
11h |
|
|
180lm |
4.45h |
Aluminium |
|
7 |
100lm |
Ansmann 1600-0138 Future T200F LED Torch 200lm Waterproof Shockproof |
01-2333
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.38
Price per unit Ex VAT
|
31mm |
LED (monochrome) |
|
(Ø x L) 31 mm x 135 mm |
Black |
175m |
|
100m |
IP54 |
|
135mm |
3h |
|
|
200lm |
12h |
Aluminium |
|
1 |
80lm |
Ansmann 1600-0150 Future T400FR Torch 1000lm Rechargeable Focus 226g |
01-2335
|
|
Available to back orderBack order, lead time 14 days
|
1+ £60.91
Price per unit Ex VAT
|
32mm |
LED (monochrome) |
18650 |
(Ø x L) 32 mm x 168 mm |
Black |
184m |
|
22m |
IPX4 |
84m |
168mm |
3h |
|
95h |
1000lm |
6h |
Aluminium |
20lm |
1 |
250lm |
Ansmann 1600-0268-01 T600FRB LED Torch 620lm Water-Resistant Rechargeable |
01-2347
|
|
|
1+ £32.30
Price per unit Ex VAT
|
32mm |
LED (monochrome) |
|
(Ø x L) 32 mm x 122 mm |
Black |
165m |
|
50m |
IPX4 |
100m |
122mm |
3h |
27h |
20h |
620lm |
4.7h |
|
70lm |
1 |
260lm |
Ansmann 1600-0426 Daily Use 50B LED Torch 56 lm 16.5 hr Lightweight 41 g |
01-2371
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £6.43
Price per unit Ex VAT
|
18mm |
LED (monochrome) |
|
(Ø x L) 18 mm x 85 mm |
Black/silver |
36m |
|
11m |
IPX4 |
|
85mm |
5h |
16.5h |
16.5h |
56lm |
|
Aluminium |
5lm |
1 |
|
Ansmann 1600-0427 Daily Use 70B LED Torch 70lm 30h Compact Lightweight |
01-2372
|
|
Despatched same day - 2 in stockBack-order availability date - 28/10/2026
|
1+ £7.37
Price per unit Ex VAT
|
22mm |
LED (monochrome) |
|
(Ø x L) 22 mm x 92 mm |
Black/silver |
67m |
|
20m |
IPX4 |
|
92mm |
6h |
30h |
30h |
70lm |
|
Aluminium |
6lm |
1 |
|
Ansmann 1600-0428 Daily Use 150B LED Torch 150lm 20h Compact Aluminium |
01-2373
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £8.69
Price per unit Ex VAT
|
22mm |
LED (monochrome) |
|
(Ø x L) 22 mm x 142 mm |
Black/silver |
101m |
|
30m |
IPX4 |
|
142mm |
5.5h |
20h |
20h |
150lm |
|
Aluminium |
14lm |
1 |
|
Ansmann 1600-0429 Daily Use LED Torch 275lm 36h 142g Battery-Powered |
01-2374
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £11.85
Price per unit Ex VAT
|
31mm |
LED (monochrome) |
|
(Ø x L) 31 mm x 132 mm |
Black/silver |
96m |
|
29m |
IPX4 |
|
132mm |
5h |
36h |
36h |
275lm |
|
Aluminium |
25lm |
1 |
|
Ansmann 1600-0430 Daily Use 300B LED Torch Battery-Powered 315 lm 41 hrs |
01-2375
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £22.10
Price per unit Ex VAT
|
35mm |
LED (monochrome) |
|
(Ø x L) 35 mm x 166 mm |
Black/silver |
172m |
|
52m |
IPX4 |
|
166mm |
6.5h |
41h |
41h |
315lm |
|
Aluminium |
29lm |
1 |
|
Ansmann 1600-0445 Pro 3000 R Torch Rechargeable 1400lm Waterproof 76h |
01-2381
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £63.63
Price per unit Ex VAT
|
41mm |
LED (monochrome) |
26650 |
(Ø x L) 41 mm x 154 mm |
Black |
149m |
|
29m |
IP67 |
81m |
154mm |
4.5h |
76h |
76h |
1400lm |
7.5h |
Metal |
60lm |
1 |
450lm |
Ansmann 1600-0595 T12000R LED Torch Rechargeable 12000lm 12h USB-C |
01-2388
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £96.96
Price per unit Ex VAT
|
64mm |
LED (monochrome) |
|
(Ø x L) 64 mm x 282 mm |
Black |
|
|
|
IPX5 |
|
282mm |
|
12h |
|
12000lm |
|
Aluminium |
|
1 |
|
Ansmann 1600-0679 Action 400 UV LED Torch Battery-Powered 100 lm 27 h. |
01-2402
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £10.53
Price per unit Ex VAT
|
|
|
|
|
Black |
|
|
|
|
|
|
|
27h |
|
100lm |
|
Aluminium |
|
2 |
|