Ansmann 1600-0430 Daily Use 300B LED Torch Battery-Powered 315 lm 41 hrs

MPN
1600-0430
Brand
Ansmann
Order Code
01-2375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann Daily Use 300B torch provides 315 lumens and operates for up to 41 hours, making it ideal for extended use. With a lightweight design weighing 280 grams, this battery-powered pocket light is convenient for everyday carry. Ansmann's 1600-0430 model is perfect for various applications, including camping and emergency situations.
Type Torch
(Ø) 35mm
Bulb Type LED (monochrome)
Dim (Ø x L) 35 mm x 166 mm
Factory colour Black/silver
Illumination Range (high) 172m
Illumination Range (low) 52m
IP Rating IPX4
Length 166mm
Light Duration (high) 6.5h
Light Duration (low) 41h
Light Duration (max.) 41h
Luminous flux (high) 315lm
Luminous flux (low) 29lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 280g

Reviews

Be the first to submit a review

Trustpilot