Ansmann 1600-0427 Daily Use 70B LED Torch 70lm 30h Compact Lightweight

MPN
1600-0427
Brand
Ansmann
Order Code
01-2372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

The Ansmann 1600-0427 Daily Use 70B torch is a battery-powered pocket light offering 70 lumens. Weighing only 65 grams, it provides up to 30 hours of illumination. Ideal for everyday applications, this monochrome LED torch is perfect for household use and outdoor activities.
Type Torch
(Ø) 22mm
Bulb Type LED (monochrome)
Dim (Ø x L) 22 mm x 92 mm
Factory colour Black/silver
Illumination Range (high) 67m
Illumination Range (low) 20m
IP Rating IPX4
Length 92mm
Light Duration (high) 6h
Light Duration (low) 30h
Light Duration (max.) 30h
Luminous flux (high) 70lm
Luminous flux (low) 6lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 65g

Reviews

Be the first to submit a review

Trustpilot