Ansmann 1600-0445 Pro 3000 R Torch Rechargeable 1400lm Waterproof 76h

MPN
1600-0445
Brand
Ansmann
Order Code
01-2381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann Pro 3000 R is a rechargeable torch that delivers 1400 lumens of bright, monochrome light. Weighing just 326 grams, it is ideal for extended use, providing up to 76 hours of illumination. This reliable pocket light is suited for both professional and outdoor applications, offering robust performance in various settings.
Type Torch
(Ø) 41mm
Battery type 26650
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 154 mm
Factory colour Black
Illumination Range (high) 149m
Illumination Range (low) 29m
Illumination Range (medium) 81m
IP Rating IP67
Length 154mm
Light Duration (high) 4.5h
Light Duration (low) 76h
Light Duration (max.) 76h
Light Duration (medium) 7.5h
Luminous flux (high) 1400lm
Luminous flux (low) 60lm
Luminous flux (medium) 450lm
Material Metal
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Technology Li-ion
Weight 326g

Reviews

Be the first to submit a review

Trustpilot